
ISL8485CBZ-T | |
|---|---|
DigiKey Part Number | 20-ISL8485CBZ-TTR-ND - Tape & Reel (TR) 20-ISL8485CBZ-TCT-ND - Cut Tape (CT) 20-ISL8485CBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL8485CBZ-T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL8485CBZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,94000 Kč | 46,94 Kč |
| 10 | 34,75400 Kč | 347,54 Kč |
| 25 | 31,70120 Kč | 792,53 Kč |
| 100 | 28,35010 Kč | 2 835,01 Kč |
| 250 | 26,75288 Kč | 6 688,22 Kč |
| 500 | 25,79046 Kč | 12 895,23 Kč |
| 1 000 | 24,99814 Kč | 24 998,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,16153 Kč | 60 403,82 Kč |
| 5 000 | 23,65746 Kč | 118 287,30 Kč |
| 7 500 | 23,40499 Kč | 175 537,43 Kč |
| Unit Price without VAT: | 46,94000 Kč |
|---|---|
| Unit Price with VAT: | 56,79740 Kč |

