
ISL84053IAZ | |
|---|---|
DigiKey Part Number | 20-ISL84053IAZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL84053IAZ |
Description | IC SWITCH SPDT X 3 100OHM 16QSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 100Ohm 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL84053IAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm (Max) | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 50ns, 40ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 2pA (Typ) | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,94000 Kč | 50,94 Kč |
| 10 | 37,82700 Kč | 378,27 Kč |
| 25 | 34,54720 Kč | 863,68 Kč |
| 100 | 30,94140 Kč | 3 094,14 Kč |
| 250 | 29,22244 Kč | 7 305,61 Kč |
| 980 | 27,35577 Kč | 26 808,65 Kč |
| 1 960 | 26,64994 Kč | 52 233,88 Kč |
| 2 940 | 26,29632 Kč | 77 311,18 Kč |
| 5 880 | 25,77794 Kč | 151 574,29 Kč |
| Unit Price without VAT: | 50,94000 Kč |
|---|---|
| Unit Price with VAT: | 61,63740 Kč |

