


ISL84052IBZ | |
|---|---|
DigiKey Part Number | ISL84052IBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL84052IBZ |
Description | IC SWITCH SP4T X 2 100OHM 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL84052IBZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm (Max) | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 50ns, 40ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 12pF | |
Current - Leakage (IS(off)) (Max) | 2pA (Typ) | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,35000 Kč | 50,35 Kč |
| 10 | 37,38800 Kč | 373,88 Kč |
| 25 | 34,14680 Kč | 853,67 Kč |
| 100 | 30,58270 Kč | 3 058,27 Kč |
| 250 | 28,88372 Kč | 7 220,93 Kč |
| 960 | 27,06167 Kč | 25 979,20 Kč |
| 1 920 | 26,35969 Kč | 50 610,60 Kč |
| 2 880 | 26,00830 Kč | 74 903,90 Kč |
| 5 760 | 25,49295 Kč | 146 839,39 Kč |
| Unit Price without VAT: | 50,35000 Kč |
|---|---|
| Unit Price with VAT: | 60,92350 Kč |

