ISL84052IAZ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 30,74670 Kč
Datasheet
2 Circuit IC Switch 4:1 100Ohm 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL84052IAZ

DigiKey Part Number
ISL84052IAZ-ND
Manufacturer
Manufacturer Product Number
ISL84052IAZ
Description
IC SWITCH SP4T X 2 100OHM 16QSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 100Ohm 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL84052IAZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±2V ~ 6V
Manufacturer
Renesas Electronics Corporation
Switch Time (Ton, Toff) (Max)
50ns, 40ns
Packaging
Tube
Charge Injection
2pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
3pF, 12pF
Switch Circuit
SP4T
Current - Leakage (IS(off)) (Max)
2pA (Typ)
Multiplexer/Demultiplexer Circuit
4:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
100Ohm
Package / Case
16-SSOP (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
6Ohm (Max)
Supplier Device Package
16-QSOP
Voltage - Supply, Single (V+)
2V ~ 12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL84052IAZ-TRenesas Electronics Corporation0ISL84052IAZ-T-ND30,74670 KčParametric Equivalent
Available To Order
Factory Stock: 5 880
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tube
QuantityUnit PriceExt Price
162,99000 Kč62,99 Kč
1045,20900 Kč452,09 Kč
2540,95440 Kč1 023,86 Kč
10036,36430 Kč3 636,43 Kč
25034,20576 Kč8 551,44 Kč
98031,88524 Kč31 247,54 Kč
1 96031,01383 Kč60 787,11 Kč
2 94030,57873 Kč89 901,47 Kč
5 88029,94243 Kč176 061,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:62,99000 Kč
Unit Price with VAT:76,21790 Kč