16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 SOIC
16 SOIC

ISL84051IBZ

DigiKey Part Number
20-ISL84051IBZ-ND
Manufacturer
Manufacturer Product Number
ISL84051IBZ
Description
IC MUX 8:1 100OHM 16SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL84051IBZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Last Time Buy
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm (Max)
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
50ns, 40ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
3pF, 21pF
Current - Leakage (IS(off)) (Max)
2pA (Typ)
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 558
Factory Stock: 3 840
Check for Additional Incoming Stock
Last Time Buy Date: 06.12.2025
All prices are in CZK
Tube
QuantityUnit PriceExt Price
150,94000 Kč50,94 Kč
1037,82700 Kč378,27 Kč
2534,54720 Kč863,68 Kč
10030,94140 Kč3 094,14 Kč
25029,22244 Kč7 305,61 Kč
96027,37903 Kč26 283,87 Kč
1 92026,66882 Kč51 204,13 Kč
2 88026,31331 Kč75 782,33 Kč
5 76025,79191 Kč148 561,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:50,94000 Kč
Unit Price with VAT:61,63740 Kč