Similar
Similar
Similar
Parametric Equivalent

ISL83387EIVZ | |
|---|---|
DigiKey Part Number | ISL83387EIVZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL83387EIVZ |
Description | IC TRANSCEIVER FULL 3/3 24TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL83387EIVZ Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 3/3 | Supplier Device Package 24-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3387ECUG+ | Analog Devices Inc./Maxim Integrated | 1 182 | MAX3387ECUG+-ND | 299,43000 Kč | Similar |
| MAX3387ECUG+T | Analog Devices Inc./Maxim Integrated | 3 878 | MAX3387ECUG+TCT-ND | 299,43000 Kč | Similar |
| MAX3387EEUG+T | Analog Devices Inc./Maxim Integrated | 2 644 | MAX3387EEUG+TCT-ND | 372,92000 Kč | Similar |
| MAX3387EEUG+ | Analog Devices Inc./Maxim Integrated | 703 | MAX3387EEUG+-ND | 360,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,02000 Kč | 72,02 Kč |
| 10 | 51,86500 Kč | 518,65 Kč |
| 25 | 47,07760 Kč | 1 176,94 Kč |
| 100 | 41,90990 Kč | 4 190,99 Kč |
| 250 | 39,48128 Kč | 9 870,32 Kč |
| 620 | 37,63181 Kč | 23 331,72 Kč |
| 1 240 | 36,51281 Kč | 45 275,88 Kč |
| 3 100 | 35,33632 Kč | 109 542,59 Kč |
| 5 580 | 34,72873 Kč | 193 786,31 Kč |
| Unit Price without VAT: | 72,02000 Kč |
|---|---|
| Unit Price with VAT: | 87,14420 Kč |


