
ISL83386EIVZ-T | |
|---|---|
DigiKey Part Number | 20-ISL83386EIVZ-TTR-ND - Tape & Reel (TR) 20-ISL83386EIVZ-TCT-ND - Cut Tape (CT) 20-ISL83386EIVZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL83386EIVZ-T |
Description | IC TRANSCEIVER FULL 3/2 20TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL83386EIVZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,02000 Kč | 72,02 Kč |
| 10 | 51,86500 Kč | 518,65 Kč |
| 25 | 47,07760 Kč | 1 176,94 Kč |
| 100 | 41,90990 Kč | 4 190,99 Kč |
| 250 | 39,48128 Kč | 9 870,32 Kč |
| 500 | 38,02696 Kč | 19 013,48 Kč |
| 1 000 | 36,94598 Kč | 36 945,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,58548 Kč | 88 963,70 Kč |
| 5 000 | 34,83451 Kč | 174 172,55 Kč |
| Unit Price without VAT: | 72,02000 Kč |
|---|---|
| Unit Price with VAT: | 87,14420 Kč |

