Image for ISL8240MEVAL3Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8240MEVAL3Z

DigiKey Part Number
ISL8240MEVAL3Z-ND
Manufacturer
Manufacturer Product Number
ISL8240MEVAL3Z
Description
EVAL BOARD FOR ISL8240M
Customer Reference
Detailed Description
ISL8240M - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
0.6V ~ 2.5V
Current - Output
20A, 20A
Voltage - Input
4.5V ~ 20V
Regulator Topology
Buck
Frequency - Switching
350kHz
Contents
Board(s)
Utilized IC / Part
ISL8240M
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 758,00000 Kč6 758,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6 758,00000 Kč
Unit Price with VAT:8 177,18000 Kč