ISL8225MIRZ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
ISL8225M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8225MIRZ

DigiKey Part Number
ISL8225MIRZ-ND
Manufacturer
Manufacturer Product Number
ISL8225MIRZ
Description
DC DC CONVERTER 0.6-6V 0.6-6V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 6V 0.6 ~ 6V 15A, 15A 4.5V - 20V Input
Datasheet
 Datasheet
EDA/CAD Models
ISL8225MIRZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
20V
Voltage - Output 1
Voltage - Output 2
0.6 ~ 6V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
15A, 15A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
26-PowerBQFN Module
Size / Dimension
0.67" L x 0.67" W x 0.30" H (17.0mm x 17.0mm x 7.5mm)
Supplier Device Package
26-QFN (17x17)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types