
ISL8206MEVAL1Z | |
|---|---|
DigiKey Part Number | ISL8206MEVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL8206MEVAL1Z |
Description | EVAL BOARD FOR ISL8206M |
Customer Reference | |
Detailed Description | ISL8206M - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.5V | |
Current - Output | 6A | |
Voltage - Input | 1V ~ 20V | |
Regulator Topology | Buck | |
Frequency - Switching | 600kHz | |
Contents | Board(s) | |
Utilized IC / Part | ISL8206M | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 662,41000 Kč | 1 662,41 Kč |
| Unit Price without VAT: | 1 662,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 011,51610 Kč |

