
ISL8203MIRZ-T7A | |
|---|---|
DigiKey Part Number | ISL8203MIRZ-T7ATR-ND - Tape & Reel (TR) ISL8203MIRZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL8203MIRZ-T7A |
Description | DC DC CONVERTER 0.8-5V 0.8-5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.8 ~ 5V 0.8 ~ 5V 3A, 3A 2.85V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | ISL8203MIRZ-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.85V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.8 ~ 5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A, 3A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 23-PowerFQFN Module | |
Size / Dimension | 0.35" L x 0.26" W x 0.07" H (9.0mm x 6.5mm x 1.9mm) | |
Supplier Device Package | 23-QFN (9x6.5) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,21000 Kč | 284,21 Kč |
| 10 | 199,03000 Kč | 1 990,30 Kč |
| 100 | 150,99750 Kč | 15 099,75 Kč |
| Unit Price without VAT: | 284,21000 Kč |
|---|---|
| Unit Price with VAT: | 343,89410 Kč |

