ISL8200AM - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8200AMEV1PHZ

DigiKey Part Number
ISL8200AMEV1PHZ-ND
Manufacturer
Manufacturer Product Number
ISL8200AMEV1PHZ
Description
EVAL BOARD FOR ISL8200AM
Customer Reference
Detailed Description
ISL8200AM - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.6V ~ 6V
Current - Output
10A
Voltage - Input
3V ~ 20V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
ISL8200AM
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 309,15000 Kč2 309,15 Kč
Manufacturers Standard Package
Unit Price without VAT:2 309,15000 Kč
Unit Price with VAT:2 794,07150 Kč