


ISL81806FRTZ-T | |
|---|---|
DigiKey Part Number | 20-ISL81806FRTZ-TTR-ND - Tape & Reel (TR) 20-ISL81806FRTZ-TCT-ND - Cut Tape (CT) 20-ISL81806FRTZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL81806FRTZ-T |
Description | 80V SYNC DUAL BUCK PWM CONTROLLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-TQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 80V | |
Frequency - Switching | 100kHz ~ 2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Phase Control, Power On Reset, Ramp, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,90000 Kč | 301,90 Kč |
| 10 | 238,37400 Kč | 2 383,74 Kč |
| 25 | 222,52440 Kč | 5 563,11 Kč |
| 100 | 205,10760 Kč | 20 510,76 Kč |
| 250 | 196,80396 Kč | 49 200,99 Kč |
| 500 | 191,80052 Kč | 95 900,26 Kč |
| 1 000 | 187,68073 Kč | 187 680,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 182,59387 Kč | 547 781,61 Kč |
| Unit Price without VAT: | 301,90000 Kč |
|---|---|
| Unit Price with VAT: | 365,29900 Kč |


