
ISL81401EVAL1Z | |
|---|---|
DigiKey Part Number | 20-ISL81401EVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL81401EVAL1Z |
Description | EVAL BOARD FOR ISL81401 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ISL81401 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 8A |
Manufacturer Renesas Electronics Corporation | Voltage - Input 6V ~ 40V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 200kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part ISL81401 |
Voltage - Output 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 058,50000 Kč | 5 058,50 Kč |
| Unit Price without VAT: | 5 058,50000 Kč |
|---|---|
| Unit Price with VAT: | 6 120,78500 Kč |


