
ISL81401AFRZ-T7A | |
|---|---|
DigiKey Part Number | ISL81401AFRZ-T7ATR-ND - Tape & Reel (TR) ISL81401AFRZ-T7ACT-ND - Cut Tape (CT) ISL81401AFRZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL81401AFRZ-T7A |
Description | 40V 4-SW SYNCH BUCK-BOOST PWM CO |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Type | PWM Signal | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 40V | |
Frequency - Switching | 90kHz ~ 650kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Power Good | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,05000 Kč | 120,05 Kč |
| 10 | 91,90000 Kč | 919,00 Kč |
| 25 | 84,88000 Kč | 2 122,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,57000 Kč | 133,57 Kč |
| 10 | 120,03000 Kč | 1 200,30 Kč |
| 25 | 113,47600 Kč | 2 836,90 Kč |
| 100 | 98,34580 Kč | 9 834,58 Kč |
| Unit Price without VAT: | 120,05000 Kč |
|---|---|
| Unit Price with VAT: | 145,26050 Kč |


