
ISL81387IAZ | |
|---|---|
DigiKey Part Number | ISL81387IAZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL81387IAZ |
Description | IC TRANSCEIVER HALF 2/2 20SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half RS232, RS422, RS485 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL81387IAZ Models |
Category | Receiver Hysteresis 35 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 20Mbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232, RS422, RS485 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,68000 Kč | 182,68 Kč |
| 10 | 137,22200 Kč | 1 372,22 Kč |
| 25 | 126,25680 Kč | 3 156,42 Kč |
| 100 | 114,37610 Kč | 11 437,61 Kč |
| 250 | 108,77720 Kč | 27 194,30 Kč |
| 660 | 104,25603 Kč | 68 808,98 Kč |
| 1 320 | 101,71654 Kč | 134 265,83 Kč |
| Unit Price without VAT: | 182,68000 Kč |
|---|---|
| Unit Price with VAT: | 221,04280 Kč |

