Image for ISL8117EVAL1Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8117EVAL1Z

DigiKey Part Number
ISL8117EVAL1Z-ND
Manufacturer
Manufacturer Product Number
ISL8117EVAL1Z
Description
EVAL BOARD FOR ISL8117
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ISL8117 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
6A
Voltage - Input
4.5V ~ 60V
Regulator Topology
Buck
Frequency - Switching
600kHz
Contents
Board(s)
Utilized IC / Part
ISL8117
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 506,82000 Kč1 506,82 Kč
Manufacturers Standard Package
Unit Price without VAT:1 506,82000 Kč
Unit Price with VAT:1 823,25220 Kč