
ISL8117DEMO2Z | |
|---|---|
DigiKey Part Number | ISL8117DEMO2Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL8117DEMO2Z |
Description | EVAL BOARD FOR ISL8117 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ISL8117 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 12V | |
Current - Output | 20A | |
Voltage - Input | 18V ~ 60V | |
Regulator Topology | Buck | |
Frequency - Switching | 200kHz | |
Contents | Board(s) | |
Utilized IC / Part | ISL8117 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 597,74000 Kč | 1 597,74 Kč |
| Unit Price without VAT: | 1 597,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 933,26540 Kč |



