
ISL8016IR33Z-T7A | |
|---|---|
DigiKey Part Number | ISL8016IR33Z-T7ATR-ND - Tape & Reel (TR) ISL8016IR33Z-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL8016IR33Z-T7A |
Description | IC REG BUCK 3.3V 6A 20QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 6A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL8016IR33Z-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 525kHz ~ 3.9MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 10 | 75,36200 Kč | 753,62 Kč |
| 25 | 69,41920 Kč | 1 735,48 Kč |
| 100 | 62,89110 Kč | 6 289,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 64,56632 Kč | 16 141,58 Kč |
| 500 | 62,38422 Kč | 31 192,11 Kč |
| 750 | 61,29512 Kč | 45 971,34 Kč |
| 1 250 | 60,09158 Kč | 75 114,48 Kč |
| 1 750 | 59,38978 Kč | 103 932,12 Kč |
| 2 500 | 58,71562 Kč | 146 789,05 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |

