


ISL8016IR18Z | |
|---|---|
DigiKey Part Number | ISL8016IR18Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL8016IR18Z |
Description | IC REG BUCK 1.8V 6A 20QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 6A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL8016IR18Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 525kHz ~ 3.9MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,15000 Kč | 104,15 Kč |
| 10 | 76,30700 Kč | 763,07 Kč |
| 25 | 69,65440 Kč | 1 741,36 Kč |
| 100 | 62,45020 Kč | 6 245,02 Kč |
| 250 | 59,06232 Kč | 14 765,58 Kč |
| 750 | 56,02295 Kč | 42 017,21 Kč |
| 1 500 | 54,54399 Kč | 81 815,99 Kč |
| 3 000 | 53,33093 Kč | 159 992,79 Kč |
| Unit Price without VAT: | 104,15000 Kč |
|---|---|
| Unit Price with VAT: | 126,02150 Kč |

