ISL8016 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8016CIR1EVAL1Z

DigiKey Part Number
ISL8016CIR1EVAL1Z-ND
Manufacturer
Manufacturer Product Number
ISL8016CIR1EVAL1Z
Description
EVAL BOARD FOR ISL8016
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ISL8016 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.8V
Current - Output
6A
Voltage - Input
2.7V ~ 5.8V
Regulator Topology
Buck
Frequency - Switching
1MHz
Contents
Board(s)
Utilized IC / Part
ISL8016
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 711,89000 Kč2 711,89 Kč
Manufacturers Standard Package
Unit Price without VAT:2 711,89000 Kč
Unit Price with VAT:3 281,38690 Kč