ISL80112IRAJZ-T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 874
Unit Price: 65,93000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 8 671
Unit Price: 62,15000 Kč
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 10-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ISL80112IRAJZ-T

DigiKey Part Number
20-ISL80112IRAJZ-TTR-ND - Tape & Reel (TR)
20-ISL80112IRAJZ-TCT-ND - Cut Tape (CT)
20-ISL80112IRAJZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL80112IRAJZ-T
Description
IC REG LINEAR POS ADJ 2A 10DFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL80112IRAJZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3.6V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
1.4V @ 2A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB ~ 60dB (120Hz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,93000 Kč65,93 Kč
1047,30800 Kč473,08 Kč
2542,87800 Kč1 071,95 Kč
10038,10090 Kč3 810,09 Kč
25035,85704 Kč8 964,26 Kč
50034,51442 Kč17 257,21 Kč
1 00033,41538 Kč33 415,38 Kč
2 50033,41202 Kč83 530,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00031,40643 Kč188 438,58 Kč
Manufacturers Standard Package
Unit Price without VAT:65,93000 Kč
Unit Price with VAT:79,77530 Kč