


ISL80103IRAJZ-TK | |
|---|---|
DigiKey Part Number | 20-ISL80103IRAJZ-TKTR-ND - Tape & Reel (TR) 20-ISL80103IRAJZ-TKCT-ND - Cut Tape (CT) 20-ISL80103IRAJZ-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL80103IRAJZ-TK |
Description | IC REG LINEAR POS ADJ 3A 10DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL80103IRAJZ-TK Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12 mA |
Part Status Active | PSRR 62dB ~ 55dB (120Hz ~ 1kHz) |
Output Configuration | Control Features Enable, Power Good, Soft Start |
Output Type | Protection Features Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 10-VFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 10-DFN (3x3) |
Voltage Dropout (Max) 0.244V @ 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,57000 Kč | 67,57 Kč |
| 10 | 48,63500 Kč | 486,35 Kč |
| 25 | 44,10520 Kč | 1 102,63 Kč |
| 100 | 39,22090 Kč | 3 922,09 Kč |
| 250 | 36,92424 Kč | 9 231,06 Kč |
| 500 | 35,55028 Kč | 17 775,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,42513 Kč | 34 425,13 Kč |
| 2 000 | 33,50322 Kč | 67 006,44 Kč |
| 3 000 | 33,04283 Kč | 99 128,49 Kč |
| 5 000 | 32,53358 Kč | 162 667,90 Kč |
| Unit Price without VAT: | 67,57000 Kč |
|---|---|
| Unit Price with VAT: | 81,75970 Kč |




