Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 10-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ISL80103IRAJZ-T7A

DigiKey Part Number
ISL80103IRAJZ-T7ATR-ND - Tape & Reel (TR)
ISL80103IRAJZ-T7ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISL80103IRAJZ-T7A
Description
IC REG LINEAR POS ADJ 3A 10DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL80103IRAJZ-T7A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.244V @ 3A
Current - Output
Current - Quiescent (Iq)
9 mA
Current - Supply (Max)
12 mA
PSRR
62dB ~ 55dB (120Hz ~ 1kHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
164,04000 Kč64,04 Kč
1047,98000 Kč479,80 Kč
2543,94480 Kč1 098,62 Kč
Unit Price without VAT:64,04000 Kč
Unit Price with VAT:77,48840 Kč