


ISL80101AIRAJZ-T | |
|---|---|
DigiKey Part Number | 20-ISL80101AIRAJZ-TTR-ND - Tape & Reel (TR) 20-ISL80101AIRAJZ-TCT-ND - Cut Tape (CT) 20-ISL80101AIRAJZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL80101AIRAJZ-T |
Description | IC REG LINEAR POS ADJ 1A 10DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL80101AIRAJZ-T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7 mA |
Part Status Active | PSRR 48dB (120Hz ~ 1kHz) |
Output Configuration | Control Features Current Limit, Enable, Power Good, Soft Start |
Output Type | Protection Features Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 10-VFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 10-DFN (3x3) |
Voltage Dropout (Max) 0.212V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL80101AIRAJZ | Renesas Electronics Corporation | 150 | ISL80101AIRAJZ-ND | 45,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,67000 Kč | 45,67 Kč |
| 10 | 32,30500 Kč | 323,05 Kč |
| 25 | 29,10600 Kč | 727,65 Kč |
| 100 | 25,67310 Kč | 2 567,31 Kč |
| 250 | 24,06140 Kč | 6 015,35 Kč |
| 500 | 23,09830 Kč | 11 549,15 Kč |
| 1 000 | 22,30975 Kč | 22 309,75 Kč |
| 2 500 | 22,01715 Kč | 55 042,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 20,86954 Kč | 125 217,24 Kč |
| Unit Price without VAT: | 45,67000 Kč |
|---|---|
| Unit Price with VAT: | 55,26070 Kč |

