
ISL8002BDEMO1Z | |
|---|---|
DigiKey Part Number | ISL8002BDEMO1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL8002BDEMO1Z |
Description | EVAL BOARD FOR ISL8002B |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ISL8002B - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.8V | |
Current - Output | 2A | |
Voltage - Input | 2.7V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 2MHz | |
Contents | Board(s) | |
Utilized IC / Part | ISL8002B | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 566,95000 Kč | 566,95 Kč |
| Unit Price without VAT: | 566,95000 Kč |
|---|---|
| Unit Price with VAT: | 686,00950 Kč |

