
ISL80020ADEMO1Z | |
|---|---|
DigiKey Part Number | ISL80020ADEMO1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL80020ADEMO1Z |
Description | EVAL BOARD FOR ISL80020A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ISL80020A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer Renesas Electronics Corporation | Voltage - Input 2.7V ~ 5.5V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 2MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part ISL80020A |
Voltage - Output 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 591,04000 Kč | 591,04 Kč |
| Unit Price without VAT: | 591,04000 Kč |
|---|---|
| Unit Price with VAT: | 715,15840 Kč |


