ISL78610ANZ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 124
Unit Price: 109,91000 Kč
Datasheet
64 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 TQFP
64 TQFP

ISL78610ANZ

DigiKey Part Number
ISL78610ANZ-ND
Manufacturer
Manufacturer Product Number
ISL78610ANZ
Description
IC BATT MON MULT-CHEM 12C 64TQFP
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 64-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
12
Fault Protection
-
Interface
-
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Qualification
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types