Half-Bridge Gate Driver IC Inverting, Non-Inverting 14-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL78424AVEZ

DigiKey Part Number
20-ISL78424AVEZ-ND
Manufacturer
Manufacturer Product Number
ISL78424AVEZ
Description
IC GATE DRVR HALF-BRIDG 14HTSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting, Non-Inverting 14-HTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
8V ~ 18V
Logic Voltage - VIL, VIH
1V, 2.1V
Current - Peak Output (Source, Sink)
3A, 4A
Input Type
Inverting, Non-Inverting
High Side Voltage - Max (Bootstrap)
100 V
Rise / Fall Time (Typ)
10ns, 10ns
Operating Temperature
-40°C ~ 140°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
14-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
96056,38575 Kč54 130,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,38575 Kč
Unit Price with VAT:68,22676 Kč