
ISL78424AVEZ-T7A | |
|---|---|
DigiKey Part Number | ISL78424AVEZ-T7ATR-ND - Tape & Reel (TR) ISL78424AVEZ-T7ACT-ND - Cut Tape (CT) ISL78424AVEZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL78424AVEZ-T7A |
Description | IC GATE DRVR HALF-BRIDG 14HTSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting 14-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 18V | |
Logic Voltage - VIL, VIH | 1V, 2.1V | |
Current - Peak Output (Source, Sink) | 3A, 4A | |
Input Type | Inverting, Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 100 V | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,07000 Kč | 115,07 Kč |
| 10 | 84,72700 Kč | 847,27 Kč |
| 25 | 77,44080 Kč | 1 936,02 Kč |
| 100 | 69,56430 Kč | 6 956,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 65,85980 Kč | 16 464,95 Kč |
| 500 | 63,64074 Kč | 31 820,37 Kč |
| 750 | 62,53372 Kč | 46 900,29 Kč |
| 1 250 | 61,31063 Kč | 76 638,29 Kč |
| 1 750 | 60,59699 Kč | 106 044,73 Kč |
| 2 500 | 59,91216 Kč | 149 780,40 Kč |
| Unit Price without VAT: | 115,07000 Kč |
|---|---|
| Unit Price with VAT: | 139,23470 Kč |







