
ISL76683AROZ-T7 | |
|---|---|
DigiKey Part Number | 20-ISL76683AROZ-T7TR-ND - Tape & Reel (TR) 20-ISL76683AROZ-T7CT-ND - Cut Tape (CT) 20-ISL76683AROZ-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL76683AROZ-T7 |
Description | DIGITAL LIGHT SENSOR ADC 6ODFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 540nm I2C 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL76683AROZ-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 540nm | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 2.5V ~ 3.3V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-ODFN (2.1x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 5 | 49,80800 Kč | 249,04 Kč |
| 10 | 47,26600 Kč | 472,66 Kč |
| 25 | 44,25520 Kč | 1 106,38 Kč |
| 50 | 42,22700 Kč | 2 111,35 Kč |
| 100 | 40,38130 Kč | 4 038,13 Kč |
| 500 | 36,71248 Kč | 18 356,24 Kč |
| 1 000 | 35,36210 Kč | 35 362,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,46143 Kč | 100 384,29 Kč |
| 6 000 | 32,39628 Kč | 194 377,68 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |



