
ISL76682AROZ-T7 | |
|---|---|
DigiKey Part Number | 20-ISL76682AROZ-T7TR-ND - Tape & Reel (TR) 20-ISL76682AROZ-T7CT-ND - Cut Tape (CT) 20-ISL76682AROZ-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL76682AROZ-T7 |
Description | SENSOR OPT AMBIENT 6 WDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 6-WDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-ODFN (2.1x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,99000 Kč | 51,99 Kč |
| 5 | 46,18400 Kč | 230,92 Kč |
| 10 | 44,07900 Kč | 440,79 Kč |
| 25 | 41,55280 Kč | 1 038,82 Kč |
| 50 | 39,82660 Kč | 1 991,33 Kč |
| 100 | 38,24570 Kč | 3 824,57 Kč |
| 500 | 35,06762 Kč | 17 533,81 Kč |
| 1 000 | 33,88482 Kč | 33 884,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,20741 Kč | 96 622,23 Kč |
| 6 000 | 31,26125 Kč | 187 567,50 Kč |
| Unit Price without VAT: | 51,99000 Kč |
|---|---|
| Unit Price with VAT: | 62,90790 Kč |

