Optical Sensor Ambient 550nm Voltage 6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL76671AROZ-T7

DigiKey Part Number
20-ISL76671AROZ-T7TR-ND - Tape & Reel (TR)
20-ISL76671AROZ-T7CT-ND - Cut Tape (CT)
20-ISL76671AROZ-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL76671AROZ-T7
Description
SENSOR OPT 550NM AMBIENT 6 WDFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Optical Sensor Ambient 550nm Voltage 6-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ISL76671AROZ-T7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ambient
Wavelength
550nm
Proximity Detection
No
Output Type
Voltage
Voltage - Supply
1.8V ~ 3V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-ODFN (2.1x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,57000 Kč45,57 Kč
540,44200 Kč202,21 Kč
1038,53100 Kč385,31 Kč
2536,28440 Kč907,11 Kč
5034,75160 Kč1 737,58 Kč
10033,34270 Kč3 334,27 Kč
50030,51136 Kč15 255,68 Kč
1 00029,45809 Kč29 458,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00027,96472 Kč83 894,16 Kč
6 00027,12245 Kč162 734,70 Kč
Manufacturers Standard Package
Unit Price without VAT:45,57000 Kč
Unit Price with VAT:55,13970 Kč