
ISL68224IRAZ-T7A | |
|---|---|
DigiKey Part Number | 20-ISL68224IRAZ-T7ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL68224IRAZ-T7A |
Description | INFRA 3OUT/6PH DIGITAL CONTROLLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Regulator Positive Output PMBus DC-DC Controller IC 52-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | PWM | |
Function | - | |
Output Configuration | Positive | |
Topology | - | |
Number of Outputs | 3 | |
Output Phases | 6 | |
Voltage - Supply (Vcc/Vdd) | 3.135V ~ 3.465V | |
Frequency - Switching | 200kHz ~ 2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | PMBus | |
Control Features | Current Limit, Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 52-VFQFN Exposed Pad | |
Supplier Device Package | 52-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 121,55696 Kč | 30 389,24 Kč |
| 500 | 118,19056 Kč | 59 095,28 Kč |
| 750 | 116,50528 Kč | 87 378,96 Kč |
| 1 250 | 114,63757 Kč | 143 296,96 Kč |
| 1 750 | 113,54571 Kč | 198 704,99 Kč |
| Unit Price without VAT: | 121,55696 Kč |
|---|---|
| Unit Price with VAT: | 147,08392 Kč |



