
ISL68201IRZ-T7A | |
|---|---|
DigiKey Part Number | ISL68201IRZ-T7ATR-ND - Tape & Reel (TR) ISL68201IRZ-T7ACT-ND - Cut Tape (CT) ISL68201IRZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL68201IRZ-T7A |
Description | IC REG CTRLR BUCK PMBUS 24QFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus, SMBus DC-DC Controller IC 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Type | PWM Signal | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 24V | |
Frequency - Switching | 300kHz ~ 1.5MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | I2C, PMBus, SMBus | |
Control Features | Enable, Power Good | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 10 | 84,45400 Kč | 844,54 Kč |
| 25 | 77,90240 Kč | 1 947,56 Kč |
| 100 | 70,70240 Kč | 7 070,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 72,63292 Kč | 18 158,23 Kč |
| 500 | 70,22824 Kč | 35 114,12 Kč |
| 750 | 69,02799 Kč | 51 770,99 Kč |
| 1 250 | 67,70142 Kč | 84 626,77 Kč |
| 1 750 | 66,92770 Kč | 117 123,48 Kč |
| 2 500 | 66,18502 Kč | 165 462,55 Kč |
| Unit Price without VAT: | 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 133,89860 Kč |


