
ISL68200IRZ-T7A | |
|---|---|
DigiKey Part Number | ISL68200IRZ-T7ATR-ND - Tape & Reel (TR) ISL68200IRZ-T7ACT-ND - Cut Tape (CT) ISL68200IRZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL68200IRZ-T7A |
Description | IC REG CTRLR BUCK PMBUS 24QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus, SMBus DC-DC Controller IC 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 24V | |
Frequency - Switching | 300kHz ~ 1.5MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | I2C, PMBus, SMBus | |
Control Features | Enable, Phase Control, Power Good | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,09000 Kč | 114,09 Kč |
| 10 | 87,18900 Kč | 871,89 Kč |
| 25 | 80,46160 Kč | 2 011,54 Kč |
| 100 | 73,06460 Kč | 7 306,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 69,53656 Kč | 17 384,14 Kč |
| 500 | 67,40926 Kč | 33 704,63 Kč |
| 750 | 66,34483 Kč | 49 758,62 Kč |
| 1 250 | 65,16457 Kč | 81 455,71 Kč |
| 1 750 | 64,47471 Kč | 112 830,74 Kč |
| 2 500 | 63,81173 Kč | 159 529,32 Kč |
| Unit Price without VAT: | 114,09000 Kč |
|---|---|
| Unit Price with VAT: | 138,04890 Kč |


