
ISL68134IRAZ-T7A | |
|---|---|
DigiKey Part Number | ISL68134IRAZ-T7ATR-ND - Tape & Reel (TR) ISL68134IRAZ-T7ACT-ND - Cut Tape (CT) ISL68134IRAZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL68134IRAZ-T7A |
Description | IC REG CTRLR PMBUS 40TQFN |
Customer Reference | |
Detailed Description | Power Supply Controller 40-TQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,22000 Kč | 198,22 Kč |
| 10 | 154,39800 Kč | 1 543,98 Kč |
| 25 | 143,42480 Kč | 3 585,62 Kč |
| 100 | 131,36560 Kč | 13 136,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 135,40100 Kč | 33 850,25 Kč |
| 500 | 131,38532 Kč | 65 692,66 Kč |
| 750 | 129,38044 Kč | 97 035,33 Kč |
| 1 250 | 127,16456 Kč | 158 955,70 Kč |
| Unit Price without VAT: | 198,22000 Kč |
|---|---|
| Unit Price with VAT: | 239,84620 Kč |

