Power Supply Controller Telecommunications 40-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL68124IRAZ-T7A

DigiKey Part Number
ISL68124IRAZ-T7ATR-ND - Tape & Reel (TR)
ISL68124IRAZ-T7ACT-ND - Cut Tape (CT)
ISL68124IRAZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL68124IRAZ-T7A
Description
IC REG CTRLR PMBUS 40TQFN
Customer Reference
Detailed Description
Power Supply Controller Telecommunications 40-TQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Applications
Telecommunications
Voltage - Supply
3.135V ~ 3.465V
Current - Supply
63 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 16.08.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1188,35000 Kč188,35 Kč
10146,33500 Kč1 463,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250128,12812 Kč32 032,03 Kč
500124,29052 Kč62 145,26 Kč
750122,37495 Kč91 781,21 Kč
1 250120,25672 Kč150 320,90 Kč
1 750119,02194 Kč208 288,39 Kč
Manufacturers Standard Package
Unit Price without VAT:188,35000 Kč
Unit Price with VAT:227,90350 Kč