
| ISL68124IRAZ-T7A | |
|---|---|
| DigiKey Part Number | ISL68124IRAZ-T7ATR-ND - Tape & Reel (TR) ISL68124IRAZ-T7ACT-ND - Cut Tape (CT) ISL68124IRAZ-T7ADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ISL68124IRAZ-T7A | 
| Description | IC REG CTRLR PMBUS 40TQFN | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Power Supply Controller Telecommunications 40-TQFN (5x5) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Renesas Electronics Corporation | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Applications | Telecommunications | |
| Voltage - Supply | 3.135V ~ 3.465V | |
| Current - Supply | 63 mA | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 40-WFQFN Exposed Pad | |
| Supplier Device Package | 40-TQFN (5x5) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 186,63000 Kč | 186,63 Kč | 
| 10 | 144,99700 Kč | 1 449,97 Kč | 
| 25 | 134,62320 Kč | 3 365,58 Kč | 
| 100 | 123,20690 Kč | 12 320,69 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 101,68976 Kč | 25 422,44 Kč | 
| Unit Price without VAT: | 186,63000 Kč | 
|---|---|
| Unit Price with VAT: | 225,82230 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic