


ISL6294IRZ-T | |
|---|---|
DigiKey Part Number | ISL6294IRZTR-ND - Tape & Reel (TR) ISL6294IRZCT-ND - Cut Tape (CT) ISL6294IRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL6294IRZ-T |
Description | IC BATT CHG LI-ION 1CELL 8DFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-DFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature | |
Charge Current - Max | 900mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 46,09100 Kč | 460,91 Kč |
| 25 | 42,19760 Kč | 1 054,94 Kč |
| 100 | 37,92450 Kč | 3 792,45 Kč |
| 250 | 35,88728 Kč | 8 971,82 Kč |
| 500 | 34,65846 Kč | 17 329,23 Kč |
| 1 000 | 33,64741 Kč | 33 647,41 Kč |
| 2 500 | 32,57982 Kč | 81 449,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 34,06926 Kč | 204 415,56 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |




