OR Controller N+1 ORing Controller N-Channel N:1 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller N+1 ORing Controller N-Channel N:1 8-MSOP
8-MSOP

ISL6146AFUZ-T7A

DigiKey Part Number
ISL6146AFUZ-T7ATR-ND - Tape & Reel (TR)
ISL6146AFUZ-T7ACT-ND - Cut Tape (CT)
ISL6146AFUZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL6146AFUZ-T7A
Description
IC OR CTRLR N+1 8MSOP
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel N:1 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL6146AFUZ-T7A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
N:1
Internal Switch(s)
No
Delay Time - OFF
65 ns
Current - Output (Max)
-
Current - Supply
25 µA
Voltage - Supply
3V ~ 20V
Applications
N+1 Power Supplies, Telecom/Datacom Systems
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 16.08.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
176,64000 Kč76,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25048,97992 Kč12 244,98 Kč
50047,24214 Kč23 621,07 Kč
75046,37563 Kč34 781,72 Kč
1 25045,41800 Kč56 772,50 Kč
1 75044,85953 Kč78 504,18 Kč
2 50044,32342 Kč110 808,55 Kč
Manufacturers Standard Package
Unit Price without VAT:76,64000 Kč
Unit Price with VAT:92,73440 Kč