
ISL60002BIH326Z-TK | |
|---|---|
DigiKey Part Number | ISL60002BIH326Z-TKTR-ND - Tape & Reel (TR) ISL60002BIH326Z-TKCT-ND - Cut Tape (CT) ISL60002BIH326Z-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL60002BIH326Z-TK |
Description | IC VREF SERIES 0.04% SOT23-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.6V V ±0.04% 7 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL60002BIH326Z-TK Models |
Category | Temperature Coefficient 20ppm/°C |
Manufacturer Renesas Electronics Corporation | Noise - 0.1Hz to 10Hz 30µVp-p |
Series | Voltage - Input 2.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 900nA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.6V | Supplier Device Package SOT-23-3 |
Current - Output 7 mA | Base Product Number |
Tolerance ±0.04% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,51000 Kč | 128,51 Kč |
| 10 | 98,50200 Kč | 985,02 Kč |
| 25 | 91,00520 Kč | 2 275,13 Kč |
| 100 | 82,75520 Kč | 8 275,52 Kč |
| 250 | 78,82228 Kč | 19 705,57 Kč |
| 500 | 76,45246 Kč | 38 226,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 80,19556 Kč | 80 195,56 Kč |
| Unit Price without VAT: | 128,51000 Kč |
|---|---|
| Unit Price with VAT: | 155,49710 Kč |


