
ISL60002BIH312Z-TK | |
|---|---|
DigiKey Part Number | ISL60002BIH312Z-TKTR-ND - Tape & Reel (TR) ISL60002BIH312Z-TKCT-ND - Cut Tape (CT) ISL60002BIH312Z-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL60002BIH312Z-TK |
Description | IC VREF SERIES 0.08% SOT23-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.08% 7 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL60002BIH312Z-TK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 7 mA | |
Tolerance | ±0.08% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 30µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Supply | 900nA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,82000 Kč | 151,82 Kč |
| 10 | 113,13700 Kč | 1 131,37 Kč |
| 25 | 103,83080 Kč | 2 595,77 Kč |
| 100 | 93,74980 Kč | 9 374,98 Kč |
| 250 | 89,00212 Kč | 22 250,53 Kč |
| 500 | 86,15858 Kč | 43 079,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 83,82780 Kč | 83 827,80 Kč |
| 2 000 | 81,91677 Kč | 163 833,54 Kč |
| Unit Price without VAT: | 151,82000 Kč |
|---|---|
| Unit Price with VAT: | 183,70220 Kč |




