
ISL60002BIH310Z-T7A | |
|---|---|
DigiKey Part Number | ISL60002BIH310Z-T7ATR-ND - Tape & Reel (TR) ISL60002BIH310Z-T7ACT-ND - Cut Tape (CT) ISL60002BIH310Z-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL60002BIH310Z-T7A |
Description | IC VREF SERIES 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.024V V ±0.1% 7 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL60002BIH310Z-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.024V | |
Current - Output | 7 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 30µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Supply | 900nA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,71000 Kč | 212,71 Kč |
| 10 | 160,65600 Kč | 1 606,56 Kč |
| 25 | 148,12000 Kč | 3 703,00 Kč |
| 100 | 134,53210 Kč | 13 453,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 128,12812 Kč | 32 032,03 Kč |
| 500 | 124,29052 Kč | 62 145,26 Kč |
| 750 | 122,37495 Kč | 91 781,21 Kč |
| 1 250 | 120,25672 Kč | 150 320,90 Kč |
| 1 750 | 119,02194 Kč | 208 288,39 Kč |
| Unit Price without VAT: | 212,71000 Kč |
|---|---|
| Unit Price with VAT: | 257,37910 Kč |

