ICL3222EIAZ
cms-photo-disclaimer

ISL43240IAZ

cms-digikey-product-number
ISL43240IAZ-ND
cms-manufacturer
cms-manufacturer-product-number
ISL43240IAZ
cms-description
IC SWITCH SPDT X 4 25OHM 20SSOP
cms-customer-reference
cms-detailed-description
4 Circuit IC Switch 2:1 25Ohm 20-SSOP
Datasheet
 Datasheet
cms-eda-cad-models
ISL43240IAZ Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
25Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm
Voltage - Supply, Single (V+)
2.7V ~ 12V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
65ns, 50ns
-3db Bandwidth
-
Charge Injection
5pC (Max)
Channel Capacitance (CS(off), CD(off))
10pF, 10pF
Current - Leakage (IS(off)) (Max)
200pA
Crosstalk
-92dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 1 855
cms-incoming-leadtime-link
This product is no longer manufactured and will no longer be stocked once stock is depleted. cms-view-ph0-or-ph1
cms-all-prices-in-currency
Tube
cms-quantityUnit Pricecms-ext-price
1102,48000 Kč102,48 Kč
1078,00800 Kč780,08 Kč
6666,92742 Kč4 417,21 Kč
13264,12326 Kč8 464,27 Kč
26461,81462 Kč16 319,06 Kč
52859,91347 Kč31 634,31 Kč
1 05658,34925 Kč61 616,81 Kč
cms-manufacturer-standard-package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:102,48000 Kč
Unit Price with VAT:124,00080 Kč