2/2 Transceiver Full RS232 20-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL4223EIRZ-T7A

DigiKey Part Number
ISL4223EIRZ-T7ATR-ND - Tape & Reel (TR)
ISL4223EIRZ-T7ACT-ND - Cut Tape (CT)
ISL4223EIRZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL4223EIRZ-T7A
Description
IC TRANSCEIVER FULL 2/2 20QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VQFN Exposed Pad
Supplier Device Package
20-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 307
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1204,31000 Kč204,31 Kč
10154,14600 Kč1 541,46 Kč
25142,04720 Kč3 551,18 Kč
100128,92770 Kč12 892,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250122,74508 Kč30 686,27 Kč
500119,03976 Kč59 519,88 Kč
750117,19096 Kč87 893,22 Kč
1 250115,14682 Kč143 933,52 Kč
1 750113,95387 Kč199 419,27 Kč
Manufacturers Standard Package
Unit Price without VAT:204,31000 Kč
Unit Price with VAT:247,21510 Kč