
ISL4223EIRZ-T7A | |
|---|---|
DigiKey Part Number | ISL4223EIRZ-T7ATR-ND - Tape & Reel (TR) ISL4223EIRZ-T7ACT-ND - Cut Tape (CT) ISL4223EIRZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL4223EIRZ-T7A |
Description | IC TRANSCEIVER FULL 2/2 20QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,31000 Kč | 204,31 Kč |
| 10 | 154,14600 Kč | 1 541,46 Kč |
| 25 | 142,04720 Kč | 3 551,18 Kč |
| 100 | 128,92770 Kč | 12 892,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 122,74508 Kč | 30 686,27 Kč |
| 500 | 119,03976 Kč | 59 519,88 Kč |
| 750 | 117,19096 Kč | 87 893,22 Kč |
| 1 250 | 115,14682 Kč | 143 933,52 Kč |
| 1 750 | 113,95387 Kč | 199 419,27 Kč |
| Unit Price without VAT: | 204,31000 Kč |
|---|---|
| Unit Price with VAT: | 247,21510 Kč |

