
ISL41334EVAL1Z | |
|---|---|
DigiKey Part Number | ISL41334EVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL41334EVAL1Z |
Description | EVAL BOARD FOR ISL41334 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ISL41334 - Transceiver, RS-232, RS-422, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-232, RS-422, RS-485 | |
Embedded | No | |
Utilized IC / Part | ISL41334 | |
Primary Attributes | 2 Drivers, 2 Receivers - RS-232 Mode | |
Secondary Attributes | 1 Driver, 1 Receiver - RS-422/RS-485 Mode | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 377,72000 Kč | 6 377,72 Kč |
| Unit Price without VAT: | 6 377,72000 Kč |
|---|---|
| Unit Price with VAT: | 7 717,04120 Kč |

