
ISL3333EVAL1Z | |
|---|---|
DigiKey Part Number | ISL3333EVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL3333EVAL1Z |
Description | EVAL BOARD FOR ISL3333 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ISL3333 - Transceiver, RS-232, RS-422, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-232, RS-422, RS-485 | |
Embedded | - | |
Utilized IC / Part | ISL3333 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 032,17000 Kč | 5 032,17 Kč |
| Unit Price without VAT: | 5 032,17000 Kč |
|---|---|
| Unit Price with VAT: | 6 088,92570 Kč |

