
ISL3295EFHZ-T7A | |
|---|---|
DigiKey Part Number | ISL3295EFHZ-T7ATR-ND - Tape & Reel (TR) ISL3295EFHZ-T7ACT-ND - Cut Tape (CT) ISL3295EFHZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3295EFHZ-T7A |
Description | IC DRIVER 1/0 RS422/485 SOT23-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver RS422, RS485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 43,97000 Kč | 439,70 Kč |
| 25 | 39,80400 Kč | 995,10 Kč |
| 100 | 35,32070 Kč | 3 532,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 30,68564 Kč | 7 671,41 Kč |
| 500 | 29,60676 Kč | 14 803,38 Kč |
| 750 | 29,22921 Kč | 21 921,91 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |


